-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2127
|
Newark | Ss Sot23 Dual Dio 70V Tr Rohs Compliant: Yes |Onsemi MMBD6100LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 111000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
58M9115
|
Newark | Rectifier Diode, Dual Common Cathode, 70 V, 200 Ma, 1.1 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi MMBD6100LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11300 |
|
$0.0360 / $0.1590 | Buy Now |
DISTI #
67R1324
|
Newark | Switching Diode, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD6100LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
MMBD6100LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
28585 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
MMBD6100LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 70 V, 200 mA, 1.1 V, 4 ns, 500 mA, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD6100LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
MMBD6100LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 70 V, 200 mA, 1.1 V, 4 ns, 500 mA, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD6100LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
MMBD6100LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 70 V, 200 mA, 1.1 V, 4 ns, 500 mA, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD6100LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
863-MMBD6100LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA RoHS: Compliant | 13385 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | MMBD6100LT1G Series 70 V 200 mA Monolithic Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0136 / $0.0156 | Buy Now |
|
Future Electronics | MMBD6100LT1G Series 70 V 200 mA Monolithic Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0136 / $0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD6100LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD6100LT1G
onsemi
70 V Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD6100LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6100LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6100LT3G | 70 V Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6100LT1G vs MMBD6100LT3G |
MMBD6100LT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBD6100LT1G vs MMBD6100LT3 |
MMBD6100LT1 | 70 V Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD6100LT1G vs MMBD6100LT1 |
MMBD6100LT3 | 70 V Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6100LT1G vs MMBD6100LT3 |
MMBD6100LT1 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | MMBD6100LT1G vs MMBD6100LT1 |