Part Details for MMBD4148W-7-F by Diodes Incorporated
Overview of MMBD4148W-7-F by Diodes Incorporated
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9941
|
Newark | Fast Switching Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD4148W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0200 | Buy Now |
DISTI #
29AK0928
|
Newark | Ss Diode, 75V, 0.3A, Sot-323, Single Rohs Compliant: Yes |Diodes Inc. MMBD4148W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2464 |
|
$0.0420 / $0.2210 | Buy Now |
DISTI #
MMBD4148W-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
41662 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
MMBD4148W-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBD4148W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000345000 Factory Stock |
|
$0.0145 / $0.0155 | Buy Now |
DISTI #
621-MMBD4148W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 125260 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
E02:0323_01116401
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2340 | Europe - 6000 |
|
$0.0171 / $0.0222 | Buy Now |
DISTI #
V72:2272_06702817
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2131 Container: Cut Strips | Americas - 196 |
|
$0.0169 / $0.0178 | Buy Now |
|
Future Electronics | MMBD4148TW Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0187 / $0.0215 | Buy Now |
|
Future Electronics | MMBD4148TW Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0215 | Buy Now |
|
Bristol Electronics | 9354 |
|
RFQ |