Part Details for MMBD4148TW-TP by Micro Commercial Components
Overview of MMBD4148TW-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148TW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4148TW-TPCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7580 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-MMBD4148TW-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150mA 75V RoHS: Compliant | 7046 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | MMBD4148TW Series 200 mW 75 V 4 ns Surface Mount Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0606 / $0.0671 | Buy Now |
DISTI #
76840984
|
Verical | Rectifier Diode Switching 0.15A 4ns 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 48000 |
|
$0.0600 | Buy Now |
|
New Advantage Corporation | MMBD4148TW Series 200 mW 75 V 4 ns Surface Mount Switching Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0795 / $0.0851 | Buy Now |
Part Details for MMBD4148TW-TP
MMBD4148TW-TP CAD Models
MMBD4148TW-TP Part Data Attributes:
|
MMBD4148TW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4148TW-TP
Micro Commercial Components
Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD4148TW-TP
This table gives cross-reference parts and alternative options found for MMBD4148TW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148TW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16TW-13 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs BAS16TW-13 |
BAS16TW-7 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs BAS16TW-7 |
MMBD4148TW-7-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs MMBD4148TW-7-F |
BAS16TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | MMBD4148TW-TP vs BAS16TW |
BAS16TW-7-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs BAS16TW-7-F |
MMBD4148TW-13 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs MMBD4148TW-13 |
MMBD4148TW-TP-HF | Rectifier Diode, | Micro Commercial Components | MMBD4148TW-TP vs MMBD4148TW-TP-HF |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | MMBD4148TW-TP vs MMBD4148TW |
BAS16TW-TP-HF | Rectifier Diode, | Micro Commercial Components | MMBD4148TW-TP vs BAS16TW-TP-HF |
MMBD4148TW-7 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBD4148TW-TP vs MMBD4148TW-7 |