Part Details for MMBD4148TR by SMC Diode Solutions
Overview of MMBD4148TR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4148TR-SMC
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 20 | 0 |
|
$0.0235 / $0.0368 | RFQ |
|
Chip1Cloud | DIODE GEN PURP 75V 150MA SOT23 | 17500 |
|
RFQ |
Part Details for MMBD4148TR
MMBD4148TR CAD Models
MMBD4148TR Part Data Attributes:
|
MMBD4148TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
MMBD4148TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |