-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9421
|
Newark | Small Signal Diode, 100V 200Ma Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Qualification:-Rohs Compliant: Yes |Onsemi MMBD4148SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20283 |
|
$0.0450 | Buy Now |
DISTI #
58M9114
|
Newark | Small Signal Diode, Dual Series, 100 V, 200 Ma, 1 V, 4 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD4148SE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14250 |
|
$0.0720 / $0.3180 | Buy Now |
DISTI #
86AK1662
|
Newark | Diodes, Rectifiers - Arrays, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:2A, Rohs Compliant: Yes |Onsemi MMBD4148SE Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
67R2103
|
Newark | Diode, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD4148SE Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
MMBD4148SECT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52 In Stock |
|
$0.0322 / $0.3200 | Buy Now |
DISTI #
MMBD4148SE
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD4148SE) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0363 | Buy Now |
DISTI #
MMBD4148SE
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD4148SE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0363 | Buy Now |
DISTI #
MMBD4148SE
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD4148SE) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0363 | Buy Now |
DISTI #
MMBD4148SE
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD4148SE) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBD4148SE
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD4148SE) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD4148SE
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD4148SE
onsemi
High Conductance Ultra Fast Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD4148SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148SE vs MMBD4148SE |
MMBD4148SE_NL | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD4148SE vs MMBD4148SE_NL |
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD4148SE vs MMBD4148SE |
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4148SE vs MMBD4148SE |
MMBD4148SE-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148SE vs MMBD4148SE-TP |
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBD4148SE vs MMBD4148SE |