Part Details for MMBD4148SE by Fairchild Semiconductor Corporation
Overview of MMBD4148SE by Fairchild Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2850 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 6889 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 5915 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 39085 |
|
RFQ | ||
|
Bristol Electronics | 9524 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 912 |
|
$0.0409 / $0.0908 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 4732 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 2280 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 524 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 7619 |
|
$0.0454 / $0.2270 | Buy Now |
Part Details for MMBD4148SE
MMBD4148SE CAD Models
MMBD4148SE Part Data Attributes:
|
MMBD4148SE
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4148SE
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD4148SE
This table gives cross-reference parts and alternative options found for MMBD4148SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4148SE vs MMBD4148SE |
MMBD4148SE-TP-HF | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148SE vs MMBD4148SE-TP-HF |
MMBD4148SE-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148SE vs MMBD4148SE-TP |
MMBD4148SE | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD4148SE vs MMBD4148SE |
MMBD4148SE | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBD4148SE vs MMBD4148SE |