-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0927
|
Newark | Ss Diode, 75V, 0.3A, Dfn1616, 6Pin Rohs Compliant: Yes |Diodes Inc. MMBD4148PLM-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
MMBD4148PLMDICT-ND
|
DigiKey | DIODE ARR GP 75V 200MA DFN1616-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13262 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
MMBD4148PLM-7
|
Avnet Americas | Diode Switching 75V 0.3A 6-Pin DFN T/R - Tape and Reel (Alt: MMBD4148PLM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0729 / $0.0861 | Buy Now |
DISTI #
621-MMBD4148PLM-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V RoHS: Compliant | 1986 |
|
$0.1130 / $0.4600 | Buy Now |
DISTI #
V72:2272_06702815
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 6-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2275 |
|
$0.0995 / $0.4336 | Buy Now |
|
Future Electronics | MMBD4148PLM Series Penta 75 V Surface Mount Switching Diode - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | MMBD4148PLM Series Penta 75 V Surface Mount Switching Diode - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Bristol Electronics | 2937 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0966 / $0.4830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy