Part Details for MMBD4148CC by Fairchild Semiconductor Corporation
Overview of MMBD4148CC by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2361 |
|
RFQ | ||
|
Bristol Electronics | 5566 |
|
RFQ | ||
|
Bristol Electronics | 11026 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 2896 |
|
$0.0391 / $0.0868 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 3433 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 2184 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 2436 |
|
$0.0651 / $0.2170 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-23 | 347 |
|
$0.0977 / $0.2170 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 3400 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 100V 200MA SOT23 / Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R | 6700 |
|
RFQ |
Part Details for MMBD4148CC
MMBD4148CC CAD Models
MMBD4148CC Part Data Attributes:
|
MMBD4148CC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4148CC
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD4148CC
This table gives cross-reference parts and alternative options found for MMBD4148CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMBD1204 | Rectifier Diode, 2 Element, 0.215A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBD4148CC vs CMBD1204 |