Part Details for MMBD4148CC RFG by Taiwan Semiconductor
Overview of MMBD4148CC RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148CC RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMBD4148CCRFGCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8480 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
MMBD4148CC RFG
|
Avnet Americas | Diode Switching 100V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBD4148CC RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0121 | Buy Now |
DISTI #
821-MMBD4148CCRFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | Diode Array 1 Pair Common Anode Standard 100 V 200mA Surface Mount TO-236-3, S RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0412 / $0.0618 | Buy Now |
DISTI #
MMBD4148CC RFG
|
Avnet Americas | Diode Switching 100V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBD4148CC RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0121 | Buy Now |
DISTI #
MMBD4148CC RFG
|
EBV Elektronik | Diode Switching 100V 0.2A 3-Pin SOT-23 Plastic T/R (Alt: MMBD4148CC RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBD4148CC RFG
MMBD4148CC RFG CAD Models
MMBD4148CC RFG Part Data Attributes:
|
MMBD4148CC RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMBD4148CC RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |