-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9419
|
Newark | Small Signal Diode, 100V 200Ma Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD4148CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1691 |
|
$0.0550 | Buy Now |
DISTI #
26AC2195
|
Newark | 2 1P Die In A Sot-23 Pkg Rohs Compliant: Yes |Onsemi MMBD4148CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0420 | Buy Now |
DISTI #
29X6742
|
Newark | Diode, Small Signal, 0.2A, 100V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD4148CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0640 | Buy Now |
DISTI #
31Y2726
|
Newark | Small Signal Diode, Dual Common Anode, 100 V, 200 Ma, 1 V, 4 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD4148CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0910 / $0.4050 | Buy Now |
DISTI #
MMBD4148CAFSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
49798 In Stock |
|
$0.0369 / $0.3700 | Buy Now |
DISTI #
MMBD4148CA
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0348 / $0.0416 | Buy Now |
DISTI #
MMBD4148CA
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA) RoHS: Compliant Min Qty: 8065 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8162 Partner Stock |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
MMBD4148CA
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0416 | Buy Now |
DISTI #
MMBD4148CA
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBD4148CA
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD4148CA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD4148CA
onsemi
High Conductance Ultra Fast Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD4148CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148CA-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148CA vs MMBD4148CA-TP |
MMBD4148CA | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4148CA vs MMBD4148CA |
MMBD4148CA | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148CA vs MMBD4148CA |