Part Details for MMBD4148CA by Fairchild Semiconductor Corporation
Overview of MMBD4148CA by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 4975 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 6994 |
|
RFQ | ||
|
Bristol Electronics | 2040 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 1101 |
|
$0.0336 / $0.1120 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 3980 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 1996 |
|
$0.0834 / $0.2780 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 678 |
|
$0.0371 / $0.0436 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 100V 200MA SOT23 | 1364160 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1705 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBD4148CA
MMBD4148CA CAD Models
MMBD4148CA Part Data Attributes:
|
MMBD4148CA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4148CA
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |