Part Details for MMBD4148CA RFG by Taiwan Semiconductor
Overview of MMBD4148CA RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148CA RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4148CARFG-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMBD4148CA RFG
|
Avnet Americas | Switching Diode 100V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0185 / $0.0202 | Buy Now |
DISTI #
821-MMBD4148CARFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0290 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0216 | Buy Now |
DISTI #
MMBD4148CA RFG
|
Avnet Americas | Switching Diode 100V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CA RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0185 / $0.0202 | Buy Now |
Part Details for MMBD4148CA RFG
MMBD4148CA RFG CAD Models
MMBD4148CA RFG Part Data Attributes:
|
MMBD4148CA RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMBD4148CA RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |