Part Details for MMBD4148CA R5G by Taiwan Semiconductor
Overview of MMBD4148CA R5G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148CA R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMBD4148CAR5GCT-ND
|
DigiKey | SOT-23, 100V, 0.2A, SWITCHING DI Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
MMBD4148CA R5G
|
Avnet Americas | - Tape and Reel (Alt: MMBD4148CA R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0176 / $0.0196 | Buy Now |
DISTI #
821-MMBD4148CAR5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0240 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0216 | Buy Now |
DISTI #
MMBD4148CA R5G
|
Avnet Americas | - Tape and Reel (Alt: MMBD4148CA R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0176 / $0.0196 | Buy Now |
DISTI #
MMBD4148CA R5G
|
Avnet Asia | (Alt: MMBD4148CA R5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MMBD4148CA R5G
MMBD4148CA R5G CAD Models
MMBD4148CA R5G Part Data Attributes:
|
MMBD4148CA R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMBD4148CA R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |