Part Details for MMBD4148 by Taitron Components Inc
Overview of MMBD4148 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Three Terminals SMD Switching Diode - 100Vrm SWD - Vfmax=1.0V at 10mA - Irmax=2.5uA at 70V - 4ns - SOT-23 Package. | 0 |
|
$0.0293 / $0.0343 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ |