Part Details for MMBD4148 by NTE Electronics Inc
Overview of MMBD4148 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4784
|
Newark | Diode-Small Signal Vrrm=100V If=200Ma Soc-23 Case Trr=4Ns |Nte Electronics MMBD4148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MMBD4148-ND
|
DigiKey | DIODE GP 100V 200MA SOT23-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4132 In Stock |
|
$0.0580 / $0.0700 | Buy Now |
|
Onlinecomponents.com | Diode - 100V DC Reverse (Vr) - 200mA Average Rectified - 1 V @ 10 mA - Small Signal =< 200mA (Io) - Any Speed - 4 ns Recovery - SOT-23-3 Package. RoHS: Compliant |
15112 In Stock |
|
$0.0542 / $0.0825 | Buy Now |
DISTI #
68495661
|
Verical | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 Min Qty: 1000 Package Multiple: 500 Date Code: 2235 | Americas - 15000 |
|
$0.0817 / $0.1146 | Buy Now |
|
Master Electronics | Diode - 100V DC Reverse (Vr) - 200mA Average Rectified - 1 V @ 10 mA - Small Signal =< 200mA (Io) - Any Speed - 4 ns Recovery - SOT-23-3 Package. RoHS: Compliant |
15112 In Stock |
|
$0.0542 / $0.0825 | Buy Now |
Part Details for MMBD4148
MMBD4148 CAD Models
MMBD4148 Part Data Attributes:
|
MMBD4148
NTE Electronics Inc
Buy Now
|
Compare Parts:
MMBD4148
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |