Part Details for MMBD4148-TP by Micro Commercial Components
Overview of MMBD4148-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4148TPMSCT-ND
|
DigiKey | DIODE GEN PURP 100V 150MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196413 In Stock |
|
$0.0119 / $0.1300 | Buy Now |
DISTI #
833-MMBD4148-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mA 100V RoHS: Compliant | 26763 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | MMBD4148 Series 350 mW 100 V 4 ns Surface Mount Silicon Epitaxial Diode-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0205 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 462000 |
|
RFQ | ||
|
Quest Components | 0.15 A, SILICON, SIGNAL DIODE | 12 |
|
$0.0800 | Buy Now |
|
Quest Components | 0.15 A, SILICON, SIGNAL DIODE | 1 |
|
$0.1740 | Buy Now |
DISTI #
MMBD4148-TP
|
TME | Diode: switching, SMD, 100V, 200mA, 4ns, SOT23, Ufmax: 0.855V Min Qty: 25 | 0 |
|
$0.0157 / $0.0320 | RFQ |
|
Chip1Cloud | 350mW 100 Volt Silicon Epitaxial Diode | DIODE GEN PURP 100V 150MA SOT23 | 30000 |
|
RFQ |
Part Details for MMBD4148-TP
MMBD4148-TP CAD Models
MMBD4148-TP Part Data Attributes:
|
MMBD4148-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4148-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD4148-TP
This table gives cross-reference parts and alternative options found for MMBD4148-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148-TP vs MMBD4148 |
MMBD4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | MMBD4148-TP vs MMBD4148 |
MMBD4148-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBD4148-TP vs MMBD4148-T1 |
MMBD4148 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD4148-TP vs MMBD4148 |
CMBD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Continental Device India Ltd | MMBD4148-TP vs CMBD914 |
MMBD4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD4148-TP vs MMBD4148_NL |
MMBD4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBD4148-TP vs MMBD4148 |
MMBD4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | MMBD4148-TP vs MMBD4148 |
MMBD4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | MMBD4148-TP vs MMBD4148 |
MMBD4148 | Rectifier Diode | Nexperia | MMBD4148-TP vs MMBD4148 |