Part Details for MMBD4148-7-F by SPC Multicomp
Overview of MMBD4148-7-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8589
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sot-23-3, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Diode Case Style:Sot-23Rohs Compliant: No |Multicomp Pro MMBD4148-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 39000 |
|
$0.0130 / $0.0280 | Buy Now |
DISTI #
65W8588
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sot-23-3, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: No |Multicomp Pro MMBD4148-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 855 |
|
$0.0300 / $0.1420 | Buy Now |
DISTI #
SMC-MMBD4148-7-F
|
Sensible Micro Corporation | Trans Mosfet N-Ch 50V 0.2A 3-Pin Sot-23 T/R - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1959 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
2306147
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 855 |
|
$0.0326 / $0.1518 | Buy Now |
DISTI #
2306148
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 39000 |
|
$0.0148 / $0.0304 | Buy Now |
DISTI #
2306148
|
Farnell | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 39000 |
|
$0.0140 / $0.0302 | Buy Now |
DISTI #
2306147
|
Farnell | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 855 |
|
$0.0317 / $0.1497 | Buy Now |
Part Details for MMBD4148-7-F
MMBD4148-7-F CAD Models
MMBD4148-7-F Part Data Attributes:
|
MMBD4148-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MMBD4148-7-F
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4148-7-F
This table gives cross-reference parts and alternative options found for MMBD4148-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148G | Rectifier Diode, | Galaxy Microelectronics | MMBD4148-7-F vs MMBD4148G |
A1N4148W | Rectifier Diode, | Surge Components Inc | MMBD4148-7-F vs A1N4148W |
BAS16WT | Rectifier Diode, | Taitron Components Inc | MMBD4148-7-F vs BAS16WT |
1N4148W-13-F | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | SPC Multicomp | MMBD4148-7-F vs 1N4148W-13-F |
BAV16WS | Rectifier Diode | Taiwan Semiconductor | MMBD4148-7-F vs BAV16WS |
MMBD4148 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MMBD4148-7-F vs MMBD4148 |