Part Details for MMBD4148 RFG by Taiwan Semiconductor
Overview of MMBD4148 RFG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4148 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMBD4148RFGCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9198 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
MMBD4148 RFG
|
Avnet Americas | SOT-23, 100V, 0.2A, SWITCHING DIODE & ARRAY - Tape and Reel (Alt: MMBD4148 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0202 | Buy Now |
DISTI #
821-MMBD4148RFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 3466 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0216 | Buy Now |
DISTI #
MMBD4148 RFG
|
Avnet Americas | SOT-23, 100V, 0.2A, SWITCHING DIODE & ARRAY - Tape and Reel (Alt: MMBD4148 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0202 | Buy Now |
DISTI #
MMBD4148 RFG
|
Avnet Asia | SOT-23, 100V, 0.2A, SWITCHING DIODE & ARRAY (Alt: MMBD4148 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMBD4148 RFG
|
EBV Elektronik | SOT-23, 100V, 0.2A, SWITCHING DIODE & ARRAY (Alt: MMBD4148 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBD4148 RFG
MMBD4148 RFG CAD Models
MMBD4148 RFG Part Data Attributes:
|
MMBD4148 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMBD4148 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |