Part Details for MMBD1405A by Fairchild Semiconductor Corporation
Overview of MMBD1405A by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBD1405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBD1405A-ND
|
DigiKey | DIODE ARRAY GP 175V 200MA SOT23 Min Qty: 4594 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0700 | Buy Now |
|
Quest Components | 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 2540 |
|
$0.0756 / $0.1680 | Buy Now |
|
Quest Components | 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 6704 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 1600 |
|
$0.1260 / $0.4200 | Buy Now |
|
Rochester Electronics | MMBD1405A - Rectifier Diode, 2 Element, 0.2A, 175V RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0560 / $0.0659 | Buy Now |
|
ComSIT USA | HIGH-VOLTAGE GENERAL-PURPOSE DIODE Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 110 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMBD1405A
MMBD1405A CAD Models
MMBD1405A Part Data Attributes:
|
MMBD1405A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1405A
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1405A
This table gives cross-reference parts and alternative options found for MMBD1405A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1405A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1405_NL | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405A vs MMBD1405_NL |
MMBD1405A | Small Signal Diode, 3000-REEL | onsemi | MMBD1405A vs MMBD1405A |
MMBD1405-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1405A vs MMBD1405-TP |