Part Details for MMBD1205 by Fairchild Semiconductor Corporation
Overview of MMBD1205 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MMBD1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2070 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, 50 Volt, SOT-23 | 3 |
|
$0.0948 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 50 Volt, SOT-23 | 1656 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 50 Volt, SOT-23 | 6998 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 50 Volt, SOT-23 | 138 |
|
$1.2500 / $2.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 40 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2788 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2900 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 100V 200MA SOT23 | 391130 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for MMBD1205
MMBD1205 CAD Models
MMBD1205 Part Data Attributes
|
MMBD1205
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1205
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1205
This table gives cross-reference parts and alternative options found for MMBD1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1205 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD1205 vs MMBD1205 |
MMBD1205 | Rectifier Diode, 1 Element, Silicon | International Semiconductor Inc | MMBD1205 vs MMBD1205 |
MMBD1205_NL | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1205 vs MMBD1205_NL |