-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7350
|
Newark | Accelerometer 3-Axis, 14 Bit, 2G/4G/8G, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp MMA8451QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
28X3703
|
Newark | Accelerometer 3-Axis, 14 Bit, 2G/4G/8G, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp MMA8451QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6400 | Buy Now |
|
Rochester Electronics | MMA8451 - 3-Axis high-performance Digital Accelerometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 2334914 |
|
$1.4200 / $1.6700 | Buy Now |
|
Ameya Holding Limited | MMA8451 Series 8 / 14 Bit 3 Axis ±2/±4/±8 g Digital Accelerometer - QFN-16 | 8636 |
|
RFQ | |
|
ComSIT USA | 3-AXIS, 14-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func RoHS: Compliant | Europe - 8475 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S233100235308
|
Chip1Stop | Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 14bit, QFN 16 RoHS: Compliant Container: Cut Tape | 4 |
|
$3.0400 | Buy Now |
|
CHIPMALL.COM LIMITED | QFN-16(3x3) Attitude Sensor/Gyroscope ROHS | 3299 |
|
$0.7239 / $1.1678 | Buy Now |
DISTI #
2238134RL
|
element14 Asia-Pacific | ACCELEROMETER, 3-AXIS, 8G, 14BIT, 16QFN RoHS: Compliant Min Qty: 100 Container: Reel | 2170 |
|
$1.5370 / $1.9804 | Buy Now |
DISTI #
2238134
|
element14 Asia-Pacific | ACCELEROMETER, 3-AXIS, 8G, 14BIT, 16QFN RoHS: Compliant Min Qty: 1 Container: Each | 2170 |
|
$1.5370 / $3.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA8451QR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA8451QR1
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |