Part Details for MM74HCT74MX by onsemi
Overview of MM74HCT74MX by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT74MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7494
|
Newark | Flip Flop, D, -40 To 85Deg C, Logic Family/Base Number:74Hct74, Flip-Flop Type:D, Propagation Delay:18Ns, Frequency:27Mhz, Output Current:4.8Ma, Logic Case Style:Nsoic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MM74HCT74MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2060 | Buy Now |
DISTI #
MM74HCT74MXCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2245 In Stock |
|
$0.1496 / $0.5300 | Buy Now |
DISTI #
MM74HCT74MX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT74MX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 72500 Factory Stock |
|
$0.1123 / $0.1341 | Buy Now |
DISTI #
MM74HCT74MX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT74MX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
512-MM74HCT74MX
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 818 |
|
$0.1490 / $0.4800 | Buy Now |
DISTI #
V72:2272_06302917
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1207 |
|
$0.1535 / $0.2662 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1480 / $0.1610 | Buy Now |
DISTI #
61202015
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R Min Qty: 39 Package Multiple: 1 Date Code: 2150 | Americas - 1207 |
|
$0.1535 / $0.2407 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$0.1484 / $0.1746 | Buy Now |
DISTI #
MM74HCT74MX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT74MX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
Part Details for MM74HCT74MX
MM74HCT74MX CAD Models
MM74HCT74MX Part Data Attributes:
|
MM74HCT74MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT74MX
onsemi
Dual D Flip-Flop with Preset and Clear, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MM74HCT74MX
This table gives cross-reference parts and alternative options found for MM74HCT74MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT74MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT74ADR2G | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MM74HCT74MX vs MC74HCT74ADR2G |
MM74HCT74M_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT74MX vs MM74HCT74M_NL |
CD74HCT74MG4 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT74MX vs CD74HCT74MG4 |
74HCT74D-T | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MM74HCT74MX vs 74HCT74D-T |
74HCT74D/T3 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MM74HCT74MX vs 74HCT74D/T3 |
SN74HCS74DR | Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125 | Texas Instruments | MM74HCT74MX vs SN74HCS74DR |
CD74HCT74MT | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MM74HCT74MX vs CD74HCT74MT |
933713390653 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MM74HCT74MX vs 933713390653 |
74HCT74D,653 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MM74HCT74MX vs 74HCT74D,653 |
CD74HCT74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MM74HCT74MX vs CD74HCT74M |