-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flop with Clear, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5278
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc273, Soic20, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:50Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi MM74HC273WM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.3690 / $0.9460 | Buy Now |
DISTI #
34C7986
|
Newark | D-Type Flip Flop, Octal, Soic-20, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:50Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MM74HC273WM Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.6030 | Buy Now |
DISTI #
MM74HC273WM-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
363 In Stock |
|
$0.3553 / $0.9200 | Buy Now |
DISTI #
MM74HC273WM
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC273WM) RoHS: Compliant Min Qty: 1824 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 10906 Factory Stock |
|
$0.3191 / $0.3808 | Buy Now |
DISTI #
MM74HC273WM
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC273WM) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8906 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
512-MM74HC273WM
|
Mouser Electronics | Flip Flops Oct D-Type Flip-Flop RoHS: Compliant | 3612 |
|
$0.3550 / $0.9000 | Buy Now |
DISTI #
V79:2366_17792836
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2113 | Americas - 330 |
|
$0.3198 / $0.8058 | Buy Now |
DISTI #
P40:2555_16812770
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Europe - 164 |
|
$0.2873 / $0.4731 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 1080 Container: Tube | 0Tube |
|
$0.3600 / $0.4400 | Buy Now |
DISTI #
70395468
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube Min Qty: 20 Package Multiple: 1 Date Code: 2113 | Americas - 330 |
|
$0.3198 / $0.7044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC273WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC273WM
onsemi
Octal D-Type Flip-Flop with Clear, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MM74HC273WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC273WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC273WMX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MM74HC273WM vs MM74HC273WMX |