-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-STATE Transceiver, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2988
|
Newark | Transceiver, Octal, Tri-State, Wsoic-20, Logic Device Type:Transceiver, Bidirectional, Logic Family/Base Number:74Hc245, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MM74HC245AWMX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.3910 / $0.9150 | Buy Now |
DISTI #
18C7634
|
Newark | Ic, bus Transceiver, single,8-Bit, hc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC245AWMX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4580 | Buy Now |
DISTI #
MM74HC245AWMXCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1294 In Stock |
|
$0.3326 / $0.8900 | Buy Now |
DISTI #
MM74HC245AWMX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC245AWMX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2965 / $0.3539 | Buy Now |
DISTI #
512-MM74HC245AWMX
|
Mouser Electronics | Bus Transceivers Octal 3-STATE Trans RoHS: Compliant | 0 |
|
$0.3760 / $0.8800 | Order Now |
DISTI #
E02:0323_00843950
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2327 | Europe - 1000 |
|
$0.3283 | Buy Now |
DISTI #
E21:3489_00843950
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Europe - 566 |
|
$0.3273 / $0.6809 | Buy Now |
DISTI #
V72:2272_06302618
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2245 Container: Cut Strips | Americas - 5 |
|
$0.3413 | Buy Now |
|
Future Electronics | 74HC Series CMOS Octal 3-STATE Bidirectional Buffer Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
69805318
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 1000 |
|
$0.3265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC245AWMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC245AWMX
onsemi
Octal 3-STATE Transceiver, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC245AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC245AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC245AWM | Octal 3-STATE Transceiver, 38-TUBE | onsemi | MM74HC245AWMX vs MM74HC245AWM |
TC74HC245AFW | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC245AWMX vs TC74HC245AFW |
TC74HC245AFW(ELP) | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC245AWMX vs TC74HC245AFW(ELP) |