-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-STATE Transceiver, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5272
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc245, Soic20, Logic Family/Base Number:74Hc245, Logic Device Type:Bidirectional, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Base Rohs Compliant: Yes |Onsemi MM74HC245AWM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2280 |
|
$0.3760 / $0.9670 | Buy Now |
DISTI #
27AC9197
|
Newark | Octal Tri-State Xcvr Rohs Compliant: Yes |Onsemi MM74HC245AWM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $1.1200 | Buy Now |
DISTI #
34C7985
|
Newark | Non Inverting Transceiver, Soic-20, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |Onsemi MM74HC245AWM Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
2156-MM74HC245AWM-488-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
18405 In Stock |
|
$0.4000 | Buy Now |
DISTI #
MM74HC245AWM-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3620 / $0.9300 | Buy Now |
DISTI #
MM74HC245AWM
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC245AWM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3155 / $0.3776 | Buy Now |
DISTI #
34C7985
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Bulk (Alt: 34C7985) RoHS: Compliant Min Qty: 456 Package Multiple: 456 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9380 / $1.6300 | Buy Now |
DISTI #
512-MM74HC245AWM
|
Mouser Electronics | Bus Transceivers Octal 3-STATE Trans RoHS: Compliant | 0 |
|
$0.3620 / $0.9300 | Order Now |
DISTI #
P40:2555_16812769
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 | Europe - 1804 |
|
$0.3416 / $0.7398 | Buy Now |
DISTI #
V79:2366_24951385
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 285 |
|
$0.3094 / $0.5309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC245AWM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC245AWM
onsemi
Octal 3-STATE Transceiver, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC245AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC245AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC245AFW | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC245AWM vs TC74HC245AFW |
TC74HC245AFW(ELP) | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC245AWM vs TC74HC245AFW(ELP) |