-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-STATE Buffer, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5270
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc244, Soic20, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Icrohs Compliant: Yes |Onsemi MM74HC244WM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1573 |
|
$0.3840 / $0.8120 | Buy Now |
DISTI #
78K6070
|
Newark | Non Inverting Buffer, Soic-20, Logic Family/Base Number:74Hc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Msl:- Rohs Compliant: Yes |Onsemi MM74HC244WM Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.6160 | Buy Now |
DISTI #
81AC9238
|
Newark | Octal Tri-State Buffer Rohs Compliant: Yes |Onsemi MM74HC244WM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3580 | Buy Now |
DISTI #
MM74HC244WM-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
377 In Stock |
|
$0.3214 / $0.9300 | Buy Now |
DISTI #
MM74HC244WM
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HC244WM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 178416188 Factory Stock |
|
$0.2221 / $0.2383 | Buy Now |
DISTI #
512-MM74HC244WM
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 1338 |
|
$0.3050 / $0.7500 | Buy Now |
DISTI #
E02:0323_00848390
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2142 | Europe - 2264 |
|
$0.3120 / $0.7511 | Buy Now |
DISTI #
V99:2348_06302602
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 | Americas - 1862 |
|
$0.3286 / $0.7376 | Buy Now |
DISTI #
P40:2555_13152435
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1927 | Europe - 731 |
|
$0.2861 / $0.4608 | Buy Now |
DISTI #
V36:1790_06302602
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2141 | Americas - 91 |
|
$0.3044 / $0.7485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC244WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC244WM
onsemi
Octal 3-STATE Buffer, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 208 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC244WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC244WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC244DW-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MM74HC244WM vs SN74HC244DW-00 |
HD74HC244RP | Octal Buffers/Line Drivers/Line Receivers (with noninverted 3-state outputs), , / | Renesas Electronics Corporation | MM74HC244WM vs HD74HC244RP |
MC74HC244ADWG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | MM74HC244WM vs MC74HC244ADWG |
SN74HC244QDWRG4Q1 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC | Texas Instruments | MM74HC244WM vs SN74HC244QDWRG4Q1 |
TC74HC244AFW-TP1ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MM74HC244WM vs TC74HC244AFW-TP1ELP |
MC74HC244ADWD | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MM74HC244WM vs MC74HC244ADWD |
CD74HC244MG4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HC244WM vs CD74HC244MG4 |
HD74HC244RPV-E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MM74HC244WM vs HD74HC244RPV-E |
SN74HC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HC244WM vs SN74HC244DWR |
SN74HC244QDWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MM74HC244WM vs SN74HC244QDWREP |