Part Details for MM74HC00MTCX by onsemi
Overview of MM74HC00MTCX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74HC00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0961
|
Newark | Quad 2-Input Nand Rohs Compliant: Yes |Onsemi MM74HC00MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1320 | Buy Now |
DISTI #
34C1274
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc00, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MM74HC00MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
MM74HC00MTCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24497 In Stock |
|
$0.1756 / $0.6200 | Buy Now |
DISTI #
MM74HC00MTCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC00MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 25007500 Factory Stock |
|
$0.1230 / $0.1319 | Buy Now |
DISTI #
512-MM74HC00MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 2371 |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
A03:0893_01823727
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2245 | Asia - 25000 |
|
$0.1554 / $0.1675 | Buy Now |
DISTI #
V36:1790_06302487
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2245 | Americas - 5000 |
|
$0.1501 / $0.1610 | Buy Now |
DISTI #
V72:2272_06302487
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 Container: Cut Strips | Americas - 4988 |
|
$0.1784 / $0.5299 | Buy Now |
|
Future Electronics | 74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1720 / $0.1850 | Buy Now |
DISTI #
69725582
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2245 | Americas - 5000 |
|
$0.1501 / $0.1610 | Buy Now |
Part Details for MM74HC00MTCX
MM74HC00MTCX CAD Models
MM74HC00MTCX Part Data Attributes
|
MM74HC00MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC00MTCX
onsemi
Quad 2-Input NAND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC00MTCX
This table gives cross-reference parts and alternative options found for MM74HC00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC00T | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC00MTCX vs HD74HC00T |
SN74HC00PWT | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC00MTCX vs SN74HC00PWT |
935174110698 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC00MTCX vs 935174110698 |
SN74HC00PWRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | MM74HC00MTCX vs SN74HC00PWRG4 |
SN74HC00PW | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC00MTCX vs SN74HC00PW |
74HC00PW-Q100,118 | 74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | MM74HC00MTCX vs 74HC00PW-Q100,118 |
SN74HC00PWT | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MM74HC00MTCX vs SN74HC00PWT |
SN74HC00PWRE4 | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC00MTCX vs SN74HC00PWRE4 |
MM74HC00MTCX_NL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC00MTCX vs MM74HC00MTCX_NL |
MM74HC00MTC | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | MM74HC00MTCX vs MM74HC00MTC |