Part Details for MM5Z4V7 by Formosa Microsemi Co Ltd
Overview of MM5Z4V7 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MM5Z4V7
MM5Z4V7 CAD Models
MM5Z4V7 Part Data Attributes:
|
MM5Z4V7
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM5Z4V7
Formosa Microsemi Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z4V7
This table gives cross-reference parts and alternative options found for MM5Z4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z4V7T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z4V7 vs MM5Z4V7T1G |
MM5Z4V7T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V, 8000-REEL | onsemi | MM5Z4V7 vs MM5Z4V7T5G |
MM5Z4V7T1 | 4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z4V7 vs MM5Z4V7T1 |
MM5Z4V7 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z4V7 vs MM5Z4V7 |
MM5Z4V7 | Zener Diode, 4.7V V(Z), 6.3%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z4V7 vs MM5Z4V7 |