Part Details for MM5Z4V7 by EIC Semiconductor Inc
Overview of MM5Z4V7 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MM5Z4V7
MM5Z4V7 CAD Models
MM5Z4V7 Part Data Attributes:
|
MM5Z4V7
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MM5Z4V7
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z4V7
This table gives cross-reference parts and alternative options found for MM5Z4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | MM5Z4V7 vs CZRH584C4V7-HF |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZT52C4V7S |
BZX84C4V7WF2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZX84C4V7WF2 |
BZX84C4V7W | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZX84C4V7W |
BZX584C4V7 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZX584C4V7 |
BZT52C4V7S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z4V7 vs BZT52C4V7S |
ACZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | MM5Z4V7 vs ACZRH584C4V7-HF |
BZT52C4V7SF2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZT52C4V7SF2 |
BZX584C4V7F2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | MM5Z4V7 vs BZX584C4V7F2 |