Part Details for MM5Z4V7 by Diotec Semiconductor AG
Overview of MM5Z4V7 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM5Z4V7-ND
|
DigiKey | ZENER DIODE, SOD-523, 4.40V .. 4 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-MM5Z4V7-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-MM5Z4V7
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 4.7V, 0.3W, 5% RoHS: Compliant | 9248 |
|
$0.0250 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-523 - 4.7V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
MM5Z4V7-DIO
|
TME | Diode: Zener, 0.3W, 4.7V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 0 |
|
$0.0175 / $0.0352 | RFQ |
Part Details for MM5Z4V7
MM5Z4V7 CAD Models
MM5Z4V7 Part Data Attributes:
|
MM5Z4V7
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM5Z4V7
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 800 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |