Part Details for MM-2J2-021-SS1-41WC by AirBorn Inc
Overview of MM-2J2-021-SS1-41WC by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-2J2-021-SS1-41WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-2J2-021-SS1-41WC-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 457.2MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$450.7080 / $486.3800 | Buy Now |
DISTI #
479-MM2J221SS141WC
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$232.3100 / $262.0100 | Order Now |
DISTI #
ABNMM-2J2-021-SS1-41WC
|
Interstate Connecting Components | Jumper Cable Assembly | 0 |
|
Buy Now |
Part Details for MM-2J2-021-SS1-41WC
MM-2J2-021-SS1-41WC CAD Models
MM-2J2-021-SS1-41WC Part Data Attributes:
|
MM-2J2-021-SS1-41WC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-2J2-021-SS1-41WC
AirBorn Inc
Cable Assembly, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | NEMA | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.46 mm | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |