-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9775
|
Newark | Inductor, Multi Layer, 10Uh, 300Ma, 0805, Inductance:10Μh, Dc Resistance Max:0.68Ohm, Self Resonant Frequency:-, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012M100HT000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$0.0330 | Buy Now |
DISTI #
75X8761
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 200Ma, 10 H, 884M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012M100HT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
45AC5515
|
Newark | Inductor, 10Uh, 20%, 0805, Inductance:10Μh, Product Range:Mlz Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.68Ohm, Inductance Tolerance:± 20%, Rohs Compliant: Yes |Tdk MLZ2012M100HT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
445-8656-1-ND
|
DigiKey | FIXED IND 10UH 300MA 680MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12052 In Stock |
|
$0.0411 / $0.1300 | Buy Now |
DISTI #
MLZ2012M100HT000
|
Avnet Americas | Ind Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 0805 Blister Plastic T/R - Tape and Reel (Alt: MLZ2012M100HT000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 | Buy Now |
DISTI #
88T9775
|
Avnet Americas | Ind Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 0805 Blister Plastic T/R - Product that comes on tape, but is not reeled (Alt: 88T9775) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0840 | Buy Now |
DISTI #
810-MLZ2012M100HT000
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 40987 |
|
$0.0450 / $0.1300 | Buy Now |
|
Future Electronics | MLZ Series 0805 10 uH ±20% Tolerance 300 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 198000Reel |
|
$0.0403 / $0.0461 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 1160 |
|
$0.6824 / $1.7060 | Buy Now |
DISTI #
MLZ2012M100HT000
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 Limited Supply - Call TTI |
|
$0.0450 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M100HT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M100HT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.68 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012M100HT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012M100HT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLZ2012M100HT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLZ2012M100HT000 vs MLZ2012M100HT |