-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8501
|
Newark | Ferrite Bead, 0.3Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:Mls Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Ferroxcube MLS0805-4S7-601 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 / $0.2980 | Buy Now |
DISTI #
1779-MLS0805-4S7-601-ND
|
DigiKey | Ferrite Misc Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0370 | Buy Now |
|
Bristol Electronics | 3256 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.2A, 2 PIN(S) | 1736 |
|
$0.0855 / $0.2850 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.2A, 2 PIN(S) | 2604 |
|
$1.3800 / $3.6800 | Buy Now |
DISTI #
3056569
|
element14 Asia-Pacific | FERRITE BEAD, 0.3OHM, 200MA, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 41244 |
|
$0.0376 / $0.1299 | Buy Now |
DISTI #
3056569RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.3OHM, 200MA, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 41244 |
|
$0.0376 / $0.0635 | Buy Now |
DISTI #
3056569RL
|
Farnell | FERRITE BEAD, 0.3OHM, 200MA, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 41244 |
|
$0.0371 / $0.0620 | Buy Now |
DISTI #
3056569
|
Farnell | FERRITE BEAD, 0.3OHM, 200MA, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 41244 |
|
$0.0371 / $0.1246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLS0805-4S7-601
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
MLS0805-4S7-601
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | FERROXCUBE | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.25 mm |