Part Details for MLCSWT-A1-0000-000XE1 by Cree, Inc.
Overview of MLCSWT-A1-0000-000XE1 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MLCSWT-A1-0000-000XE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLCSWT-A1-0000-000XE1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2106 In Stock |
|
$0.3640 / $0.7400 | Buy Now |
DISTI #
2097580
|
element14 Asia-Pacific | LED, XLAMP, WHITE, MLC, 26.8LM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4447 / $0.5900 | Buy Now |
DISTI #
2097580
|
Farnell | LED, XLAMP, WHITE, MLC, 26.8LM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.2806 / $0.4549 | Buy Now |
Part Details for MLCSWT-A1-0000-000XE1
MLCSWT-A1-0000-000XE1 CAD Models
MLCSWT-A1-0000-000XE1 Part Data Attributes
|
MLCSWT-A1-0000-000XE1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLCSWT-A1-0000-000XE1
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 7 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |