-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4346
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Qfn-32, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Nxp MKV30F128VFM10 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
MKV30F128VFM10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2285 In Stock |
|
$3.2048 / $6.3900 | Buy Now |
DISTI #
MKV30F128VFM10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 32-Pin QFN EP Tray - Trays (Alt: MKV30F128VFM10) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5310 / $2.9044 | Buy Now |
DISTI #
841-MKV30F128VFM10
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 32QFN RoHS: Compliant | 2335 |
|
$3.0300 / $6.3700 | Buy Now |
|
Future Electronics | IC MCU 32BIT 128KB FLASH 32QFN RoHS: Non Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 1470Tray |
|
$2.7300 | Buy Now |
|
Quest Components | 3920 |
|
$4.0860 / $8.1720 | Buy Now | |
DISTI #
MKV30F128VFM10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 32-Pin QFN EP Tray - Trays (Alt: MKV30F128VFM10) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5310 / $2.9044 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 32QFN | 17150 |
|
RFQ | |
DISTI #
MKV30F128VFM10
|
Avnet Silica | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 32-Pin QFN EP Tray (Alt: MKV30F128VFM10) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV30F128VFM10
|
EBV Elektronik | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 32-Pin QFN EP Tray (Alt: MKV30F128VFM10) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV30F128VFM10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV30F128VFM10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |