Part Details for MKT1822515015 by Vishay Intertechnologies
Overview of MKT1822515015 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822515015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1598
|
Newark | Capacitor,polyester (Mylar),1.5Uf,100Vdc,10-% Tol,10+% Tol |Vishay MKT1822515015 Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
MKT1822515015
|
Avnet Americas | Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822515015) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4961 / $1.2605 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 235 Container: Bulk | 0Bulk |
|
$0.9430 | Buy Now |
DISTI #
MKT1822515015
|
Avnet Americas | Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822515015) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4961 / $1.2605 | Buy Now |
DISTI #
MKT1822515015
|
Avnet Americas | Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822515015) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4961 / $1.2605 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount RoHS: Compliant | Europe - 10105 |
|
RFQ | |
DISTI #
MKT1822515015
|
Avnet Abacus | Film Capacitor, 1.5 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822515015) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |