Part Details for MKT1813547255 by Vishay Intertechnologies
Overview of MKT1813547255 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813547255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2630
|
Newark | Cap, 4.7Uf, 160Vac, 250Vdc, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Vishay MKT1813547255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$2.0500 | Buy Now |
DISTI #
MKT1813547255
|
Avnet Americas | Film Capacitor, 4.7 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813547255) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5410 / $3.9154 | Buy Now |
DISTI #
75-MKT1813547255
|
Mouser Electronics | Film Capacitors 4.7UF 250V 10% RoHS: Compliant | 489 |
|
$3.0500 / $5.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.9300 | Buy Now |
DISTI #
MKT1813547255
|
TTI | Film Capacitors 4.7UF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.2200 | Buy Now |
DISTI #
MKT1813547255
|
Avnet Americas | Film Capacitor, 4.7 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813547255) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5410 / $3.9154 | Buy Now |
DISTI #
MKT1813547255
|
Avnet Abacus | Film Capacitor, 4.7 uF, 160 V, 250 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813547255) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |