Part Details for MKT1813410015 by Vishay Intertechnologies
Overview of MKT1813410015 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813410015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0346
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 100V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1813410015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1267 |
|
$0.4420 | Buy Now |
DISTI #
MKT1813410015
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813410015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.6809 | Buy Now |
DISTI #
75-MKT1813410015
|
Mouser Electronics | Film Capacitors 0.1uF 100V 10% RoHS: Compliant | 1066 |
|
$0.5390 / $1.5400 | Buy Now |
|
Future Electronics | MKT1813 Series 100 V 0.1 uf 10 % 5x11 mm Axial Metallized Polyester Film RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4677Bag |
|
$0.2700 / $0.3250 | Buy Now |
DISTI #
MKT1813410015
|
TTI | Film Capacitors 0.1uF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4960 / $0.5160 | Buy Now |
DISTI #
MKT1813410015
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813410015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.6809 | Buy Now |
DISTI #
MKT1813410015
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813410015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3600 / $0.3857 | Buy Now |