-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1620
|
Newark | Capacitor Pen Film 0.01Uf, 63V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Wima MKS2C021001A00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
4499-MKS2C021001A00KSSD-ND
|
DigiKey | MKS 2 0.01 UF 63 VDC 2.5X6.5X7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1450 In Stock |
|
$0.1850 / $0.2380 | Buy Now |
DISTI #
1928-MKS2C021001A00KSSD-ND
|
DigiKey | CAP FILM 10000PF 10% 63VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1263 | Buy Now |
DISTI #
505-MKS2.01/63/10
|
Mouser Electronics | Film Capacitors 63V .01uF10% RoHS: Compliant | 15743 |
|
$0.1170 / $0.3900 | Buy Now |
|
Future Electronics | MKS2 Series 63 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2150 / $0.2550 | Buy Now |
DISTI #
MKS2C021001A00KSSD
|
TTI | Film Capacitors 63V .01uF10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5600 In Stock |
|
$0.1200 / $0.1790 | Buy Now |
DISTI #
MKS2-10N/63
|
TME | Capacitor: polyester, 10nF, 40VAC, 63VDC, 5mm, ±10%, 2.5x6.5x7.2mm Min Qty: 10000 | 0 |
|
$0.1160 | RFQ |
DISTI #
MKS2C021001A00KSSD
|
Avnet Abacus | General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 10000 pF, � 10%, 40 V, 63 V (Alt: MKS2C021001A00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2C021001A00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C021001A00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |