Part Details for MKP386M415250JT8 by Vishay BCcomponents
Overview of MKP386M415250JT8 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP386M415250JT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71508713
|
RS | Capacitor, Film, MKP 0,15?F ?5% 2500Vdc Drawing T8 | BC Components / Vishay MKP386M415250JT8 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 / $15.4000 | RFQ |
Part Details for MKP386M415250JT8
MKP386M415250JT8 CAD Models
MKP386M415250JT8 Part Data Attributes:
|
MKP386M415250JT8
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MKP386M415250JT8
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.15 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE: 800 V | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for MKP386M415250JT8
This table gives cross-reference parts and alternative options found for MKP386M415250JT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M415250JT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP386M415250JT1 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT1 |
MKP386M415250JT3 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT3 |
MKP386M415250JT8 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT8 |
MKP386M415250JT4 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT4 |
MKP386M415250JT6 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT6 |
MKP386M415250JT2 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.15uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M415250JT8 vs MKP386M415250JT2 |