Part Details for MKP383411200JPP2T0 by Vishay Intertechnologies
Overview of MKP383411200JPP2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP383411200JPP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5543
|
Newark | Mkp, 2000Vdc, 700Vac, 0,11 F, 37,5Pitch/Bulk, Ll 3,5 |Vishay MKP383411200JPP2T0 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.2600 | Buy Now |
DISTI #
MKP383411200JPP2T0
|
Avnet Americas | MKP, 2000VDC, 700VAC, 0,11F, 37,5PITCH - Bulk (Alt: MKP383411200JPP2T0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3976 / $6.0917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
DISTI #
MKP383411200JPP2T0
|
Avnet Americas | MKP, 2000VDC, 700VAC, 0,11F, 37,5PITCH - Bulk (Alt: MKP383411200JPP2T0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3976 / $6.0917 | Buy Now |
Part Details for MKP383411200JPP2T0
MKP383411200JPP2T0 CAD Models
MKP383411200JPP2T0 Part Data Attributes:
|
MKP383411200JPP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383411200JPP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.11 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |