-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6242
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Bga-256, Product Range:Kinetis K Family K7X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:256Pins Rohs Compliant: Yes |Nxp MK70FN1M0VMJ12 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2800 | Buy Now |
DISTI #
MK70FN1M0VMJ12-ND
|
DigiKey | IC MCU 32BIT 1MB FLSH 256MAPPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2073 In Stock |
|
$17.8041 / $26.3400 | Buy Now |
DISTI #
MK70FN1M0VMJ12
|
Avnet Americas | MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK70FN1M0VMJ12) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.5724 / $16.8052 | Buy Now |
DISTI #
MK70FN1M0VMJ12
|
Avnet Americas | MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK70FN1M0VMJ12) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.5724 / $16.8052 | Buy Now |
DISTI #
841-MK70FN1M0VMJ12
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256MAPBGA RoHS: Compliant | 1546 |
|
$17.5800 / $26.1600 | Buy Now |
DISTI #
V36:1790_07189714
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 178 |
|
$16.9800 / $25.8500 | Buy Now |
|
Future Electronics | Kinetis K70 Series 1 MB Flash 128 KB RAM 32-Bit Microcontroller - MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$16.4800 | Buy Now |
DISTI #
79321654
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 450 |
|
$18.2500 / $29.1250 | Buy Now |
DISTI #
77829106
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 178 |
|
$16.9800 / $25.8500 | Buy Now |
DISTI #
73503781
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2344 | Americas - 90 |
|
$16.9218 / $17.2687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK70FN1M0VMJ12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK70FN1M0VMJ12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 132 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 177 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |