Part Details for MK30DN512VLL10 by NXP Semiconductors
Overview of MK30DN512VLL10 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK30DN512VLL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1252
|
Newark | Kinetis 512K/ Tray Rohs Compliant: Yes |Nxp MK30DN512VLL10 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $9.9400 | Buy Now |
DISTI #
MK30DN512VLL10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
447 In Stock |
|
$11.6136 / $17.3100 | Buy Now |
DISTI #
MK30DN512VLL10
|
Avnet Americas | MCU 32-Bit MK30 ARM Cortex M4 DSP 512KB Flash 100-Pin LQFP Tray - Trays (Alt: MK30DN512VLL10) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.8014 / $10.1500 | Buy Now |
DISTI #
MK30DN512VLL10
|
Avnet Americas | MCU 32-Bit MK30 ARM Cortex M4 DSP 512KB Flash 100-Pin LQFP Tray - Trays (Alt: MK30DN512VLL10) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.8014 / $10.1500 | Buy Now |
DISTI #
841-MK30DN512VLL10
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 512K RoHS: Compliant | 450 |
|
$10.4900 / $17.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.8800 | Buy Now |
DISTI #
MK30DN512VLL10
|
Avnet Silica | MCU 32-Bit MK30 ARM Cortex M4 DSP 512KB Flash 100-Pin LQFP Tray (Alt: MK30DN512VLL10) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
DISTI #
MK30DN512VLL10
|
EBV Elektronik | MCU 32-Bit MK30 ARM Cortex M4 DSP 512KB Flash 100-Pin LQFP Tray (Alt: MK30DN512VLL10) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 117 |
|
RFQ |
Part Details for MK30DN512VLL10
MK30DN512VLL10 CAD Models
MK30DN512VLL10 Part Data Attributes
|
MK30DN512VLL10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK30DN512VLL10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |