Part Details for MK12DX128VLF5 by NXP Semiconductors
Overview of MK12DX128VLF5 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK12DX128VLF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0571
|
Newark | Mcu, Arm Cortex-M4, 50Mhz, Lqfp-48, Product Range:Kinetis K Family K1X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:48Pins, Mcu Rohs Compliant: Yes |Nxp MK12DX128VLF5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1192 |
|
$4.9600 / $7.6100 | Buy Now |
DISTI #
MK12DX128VLF5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1660 In Stock |
|
$4.7784 / $8.4200 | Buy Now |
DISTI #
MK12DX128VLF5
|
Avnet Americas | MCU 32-bit K12 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MK12DX128VLF5) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7178 / $4.2664 | Buy Now |
DISTI #
841-MK12DX128VLF5
|
Mouser Electronics | RF Transceiver ARM+128Kb RoHS: Compliant | 960 |
|
$4.1500 / $7.3200 | Buy Now |
DISTI #
V36:1790_07208807
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2320 | Americas - 8 |
|
$3.9880 / $7.5880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.8100 | Buy Now |
DISTI #
69236447
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 8 |
|
$3.9880 / $7.5880 | Buy Now |
|
Rochester Electronics | ARM+128Kb RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$4.1600 / $4.8900 | Buy Now |
DISTI #
MK12DX128VLF5
|
Avnet Silica | MCU 32-bit K12 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: MK12DX128VLF5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK12DX128VLF5
|
EBV Elektronik | MCU 32-bit K12 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: MK12DX128VLF5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 250 |
|
Buy Now |
Part Details for MK12DX128VLF5
MK12DX128VLF5 CAD Models
MK12DX128VLF5 Part Data Attributes
|
MK12DX128VLF5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK12DX128VLF5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.60 MM HEIGHT, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 19.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |