Part Details for MK10DN512VLQ10 by NXP Semiconductors
Overview of MK10DN512VLQ10 by NXP Semiconductors
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK10DN512VLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6139
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Lqfp-144, Product Range:Kinetis K Family K1X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK10DN512VLQ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$8.3700 | Buy Now |
DISTI #
MK10DN512VLQ10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4187 In Stock |
|
$11.6385 / $17.3500 | Buy Now |
DISTI #
MK10DN512VLQ10
|
Avnet Americas | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK10DN512VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 336 |
|
$8.8202 / $10.1717 | Buy Now |
DISTI #
MK10DN512VLQ10
|
Avnet Americas | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK10DN512VLQ10) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
89T6139
|
Avnet Americas | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Bulk (Alt: 89T6139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 298 Partner Stock |
|
$12.1900 / $18.0400 | Buy Now |
DISTI #
841-MK10DN512VLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K RoHS: Compliant | 1695 |
|
$10.9300 / $17.3500 | Buy Now |
DISTI #
V36:1790_07208767
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 | Americas - 819 |
|
$10.7320 / $16.9760 | Buy Now |
DISTI #
V99:2348_07208767
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2326 | Americas - 500 |
|
$10.0400 / $13.9070 | Buy Now |
|
Future Electronics | Kinetis K10 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 1200Tray |
|
$9.8500 | Buy Now |
|
Future Electronics | Kinetis K10 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$9.8500 | Buy Now |
Part Details for MK10DN512VLQ10
MK10DN512VLQ10 CAD Models
MK10DN512VLQ10 Part Data Attributes
|
MK10DN512VLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DN512VLQ10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |