Part Details for MJTP11936 by APEM Inc
Overview of MJTP11936 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP11936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJTP11936-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
642-MJTP11936
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC SQ BTN RoHS: Compliant | 0 |
|
$0.8410 / $0.8540 | Order Now |
DISTI #
75005064
|
RS | TACT SWITCH PCB MOUNT | APEM Components MJTP11936 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant |
164 In Stock |
|
$0.7300 / $2.0500 | Buy Now |
DISTI #
51551287
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk Min Qty: 30 Package Multiple: 10 Date Code: 1402 | Americas - 160 |
|
$1.5995 / $2.7152 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant |
164 In Stock |
|
$0.7300 / $2.0500 | Buy Now |
Part Details for MJTP11936
MJTP11936 CAD Models
MJTP11936 Part Data Attributes:
|
MJTP11936
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP11936
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.4 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP11936
This table gives cross-reference parts and alternative options found for MJTP11936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP11936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP11936 vs SWT6-V5KD |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP11936 vs SWT8-R2R |
SWT6-M2KTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP11936 vs SWT6-M2KTR |
PTS645TK85LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP11936 vs PTS645TK85LFS |
TL1240GQ1JCLR | KEYPAD SWITCH | E-Switch Inc | MJTP11936 vs TL1240GQ1JCLR |
PTS645SL83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP11936 vs PTS645SL83LFS |
LL3301NF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | MJTP11936 vs LL3301NF065QJ |
1BT003-2610L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | MJTP11936 vs 1BT003-2610L |
PTS645VL15SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MJTP11936 vs PTS645VL15SMLFS |
ADTS62NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP11936 vs ADTS62NVB |