Part Details for MJTP11935 by APEM Inc
Overview of MJTP11935 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP11935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJTP11935-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
642-MJTP11935
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC SQ BTN RoHS: Compliant | 0 |
|
$0.8410 / $0.8540 | Order Now |
DISTI #
75005063
|
RS | TACT SWITCH PCB MOUNT | APEM Components MJTP11935 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant |
988 In Stock |
|
$0.7300 / $2.0500 | Buy Now |
DISTI #
51538210
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk Min Qty: 30 Package Multiple: 10 Date Code: 1402 | Americas - 980 |
|
$1.2673 / $2.7152 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant |
988 In Stock |
|
$0.7300 / $2.0500 | Buy Now |
Part Details for MJTP11935
MJTP11935 CAD Models
MJTP11935 Part Data Attributes:
|
MJTP11935
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP11935
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.4 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | YELLOW LED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP11935
This table gives cross-reference parts and alternative options found for MJTP11935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP11935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTG-648-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTG-648-N |
SDTX-610-KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTX-610-KAP |
DTSJW-68S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | RDI USA | MJTP11935 vs DTSJW-68S |
SDTX-660-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTX-660-N |
TL1270F160WHRBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP11935 vs TL1270F160WHRBT |
SDTX-660-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTX-660-R |
SDTA-630-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTA-630-S |
SDTX-620-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs SDTX-620-K |
MJTP2205C | Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MJTP11935 vs MJTP2205C |
STSM-32YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP11935 vs STSM-32YTR |