Part Details for MJTP1144AU4 by APEM Inc
Overview of MJTP1144AU4 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1144AU4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7720
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1144AU4 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4700 | Buy Now |
DISTI #
642-MJTP1144AU4
|
Mouser Electronics | Multi-Directional Switches TACT SWITCH PCB MOUNT RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
75005061
|
RS | TACT SWITCH PCB MOUNT | APEM Components MJTP1144AU4 Min Qty: 1400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
Part Details for MJTP1144AU4
MJTP1144AU4 CAD Models
MJTP1144AU4 Part Data Attributes:
|
MJTP1144AU4
APEM Inc
Buy Now
|
Compare Parts:
MJTP1144AU4
APEM Inc
|
Samacsys Manufacturer | Apem |