-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole RoHS: Compliant |
39 In Stock |
|
$0.8500 / $1.2170 | Buy Now |
|
Master Electronics | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole RoHS: Compliant |
39 In Stock |
|
$0.8500 / $1.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJS12R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJS12R
APEM Inc
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.098 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 2.21 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | PARTIAL |