Part Details for MJS110C6-WT by L-com Inc
Overview of MJS110C6-WT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MJS110C6-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0721
|
Newark | Conn, Keystone 110/Rj45 Jack, Cat6, Wht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com MJS110C6-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$5.6900 | Buy Now |
DISTI #
5073-MJS110C6-WT-ND
|
DigiKey | JACK CAT6 RJ45/110 WHITE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
71721651
|
RS | Category 6 Keystone Jack 110/RJ45 EIA568A/B White | L-com MJS110C6-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.6900 | Buy Now |
|
Onlinecomponents.com | JACK CAT6 RJ45/110 WHITE | 0 |
|
$4.8700 / $7.4000 | Buy Now |
DISTI #
77742960
|
Verical | MJS110C6-WT Min Qty: 16 Package Multiple: 1 | Americas - 347 |
|
$2.8450 / $5.6900 | Buy Now |
DISTI #
MJS110C6-WT
|
L-com US | L-com's Keystone Category 6 110 Punch down style connectors offer an economical choice the popular 110 punch down style connection system. Each jack is color coded for both the EIA/TIA568 A and B standards for compatibility with any installation. We also offer a selection of jack colors to fit individual installations. A shielded version is also available to maximum protection from EMI/RFI interference. By utilizing fully shielded jacks and connecting hardware, you can reduce the effects of interference on the network data transmissions. Large volume quotations are available for installers and contractors looking to save money. Contact us today!. Min Qty: 1 Package Multiple: 1 | 347 |
|
$2.8500 / $5.6900 | Buy Now |